2-position barrier strip terminal block with 9.53mm pitch, designed for screw termination and cable mounting. Features a 20A current rating and 300V voltage rating, with tin-plated copper alloy terminals. Constructed with black PP insulation material and a UL94 V-0 flammability rating, this general-purpose terminal block offers panel or chassis mounting with integrated mounting ears. Suitable for wire gauges from 12AWG to 22AWG.
TE Connectivity JC6-W308-02 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 20A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | PP |
| Length | 1.439inch |
| Mount | Panel, Chassis |
| Mounting Ears | Yes (With) |
| Mounting Insert | No (Without) |
| Number of Circuits | 2 |
| Number of Levels | 1 |
| Number of Positions | 2 |
| Number of Rows | 1 |
| Number of Wire Entries | 2 |
| Package Quantity | 135 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| Series | JC6, Buchanan |
| Terminal Material | Copper Alloy |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity JC6-W308-02 to view detailed technical specifications.
No datasheet is available for this part.