This 3-position terminal block is designed for panel or chassis mounting and features a polypropylene insulation material. It has a current rating of 20A and a voltage rating of 300V. The block is RoHS compliant and has a flammability rating of UL94 V-0. It is available in bulk packaging with a pitch of 9.53mm and a length of 46.08mm.
TE Connectivity JC6-W308-03-177 technical specifications.
| Color | Black |
| Contact Plating | Tin |
| Current Rating | 20A |
| ELV | Compliant |
| Flammability Rating | UL94 V-0 |
| Insulation Material | PP |
| Length | 46.08mm |
| Mount | Panel, Chassis |
| Mounting Ears | Yes (With) |
| Mounting Insert | No (Without) |
| Number of Circuits | 3 |
| Number of Levels | 1 |
| Number of Positions | 3 |
| Number of Rows | 1 |
| Number of Wire Entries | 3 |
| Packaging | Bulk |
| Pitch | 9.53mm |
| RoHS Compliant | Yes |
| Series | JC6, Buchanan |
| Voltage | 300V |
| Voltage Rating | 300V |
| Wire Gauge (Max) | 22AWG |
| Wire Gauge (Min) | 12AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity JC6-W308-03-177 to view detailed technical specifications.
No datasheet is available for this part.