Conn Barrier Strip 8 POS 9.53mm Screw ST Cable Mount 20A/Contact Package
TE Connectivity JC6-W308-08 technical specifications.
| Type | Barrier Strip |
| Number of Contacts | 8 |
| Terminal Pitch | 9.53mm |
| Number of Rows | 1 |
| Termination Method | Screw |
| Body Orientation | Straight |
| Mounting | Cable Mount |
| Max Current Rating | 20/ContactA |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for TE Connectivity JC6-W308-08 to view detailed technical specifications.
No datasheet is available for this part.