Signal Conditioning 250-500MHz 50 Ohm Quadrature Coupler
Sign in to ask questions about the TE Connectivity JH-139-PIN datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity JH-139-PIN technical specifications.
| Frequency | 500MHz |
| Insertion Loss | 0.5dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 4W |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity JH-139-PIN to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.