TE Connectivity JHS-115-PIN technical specifications.
| Package/Case | SMD/SMT |
| Frequency | 80MHz |
| Insertion Loss | 0.5dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 1W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity JHS-115-PIN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.