General Purpose Relays M39016/19-033P
Checking distributor stock and pricing after the page loads.
| Actuating System | DC |
| Coil Power | 368mW |
| Coil Resistance | 220R |
| Coil Voltage (DC) | 9V |
| Contact Current Rating | 1A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |