This 4PDT relay has a coil current rating of 10mA and a coil resistance of 11kΩ. It can operate at a maximum voltage of 110V DC and has a maximum current rating of 5A. The relay is designed to operate within a temperature range of -45°C to 70°C. It is available for through hole mounting.
TE Connectivity KHAE-17D12-110 technical specifications.
| Coil Current | 10mA |
| Coil Resistance | 11kR |
| Coil Voltage (DC) | 110V |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Through Hole |
| RoHS Compliant | No |
| Throw Configuration | 4PDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity KHAE-17D12-110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.