Raychem; Heatshrink tubing end cap, 20mmdia
TE Connectivity KHKB-13359/2 technical specifications.
| Color | Black |
| Material | Polyolefin |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Adhesive |
| RoHS | Compliant |
No datasheet is available for this part.