This 4-pole double-throw relay has a coil current rating of 10mA and a coil resistance of 11kΩ. The maximum operating temperature is 70°C, with a minimum operating temperature of -45°C. The relay is rated for a maximum current of 3A and a maximum voltage of 28V DC. It is designed for socket mounting and features a 4-pole double-throw configuration.
TE Connectivity KHS-17D11-110 technical specifications.
| Coil Current | 10mA |
| Coil Resistance | 11kR |
| Coil Voltage (DC) | 110V |
| Max Current Rating | 3A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Throw Configuration | 4PDT |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity KHS-17D11-110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.