
TE Connectivity KHS-17D12-12 technical specifications.
| Application(s) | POWER |
| Coil Current | 75mA |
| Coil Power | 2W |
| Coil Resistance | 160R |
| Coil Voltage (DC) | 12V |
| Contact Material | Silver |
| Depth | 29mm |
| Height | 32mm |
| Length | 22.5mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 120V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Termination | Through Hole |
| Throw Configuration | 4PDT |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KHS-17D12-12 to view detailed technical specifications.
No datasheet is available for this part.