
TE CONNECTIVITY / RAYCHEM KTKK-1111 CABLE CLAMP, MIL-C-38999 SERIES III & IV CONNECTOR
TE Connectivity KTKK-1111 technical specifications.
| ELV | Non-Compliant |
| Features | Shielded |
| Lead Free | Not Applicable |
| Material | Fluid Resistant Elastomer |
| Mount | Cable |
| Package Quantity | 1 |
| Reach SVHC Compliant | Unknown |
| Series | Thermofit® KTKK |
| Wire/Cable Diameter | 0.512inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KTKK-1111 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
