
DPDT Power Relay with 48VDC coil voltage and 20A contact current rating. Features silver cadmium contact material, 240VAC/28VDC contact voltage rating, and a 1.5W coil power. Operates within a temperature range of -45°C to 70°C with 20ms operate and release times. Panel mountable with solder termination and dimensions of 50x38.9x35.7mm. RoHS compliant.
TE Connectivity KUHP-11D51-48 technical specifications.
| Actuating System | DC |
| Coil Current | 26.7mA |
| Coil Power | 1.5W |
| Coil Resistance | 1.8kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 20A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 240V |
| Depth | 35.71mm |
| Height | 35.7mm |
| Length | 50mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 240V |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Operate Time | 20ms |
| Package Quantity | 25 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 20ms |
| RoHS Compliant | Yes |
| Series | KUHP |
| Termination | Solder |
| Throw Configuration | DPDT |
| Weight | 92g |
| Width | 1.531inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KUHP-11D51-48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.