
DPDT General Purpose Electromechanical Relay featuring a 10A contact current rating and 28VDC contact voltage rating. This latching, single-coil relay operates on 120V AC coil voltage with a 3.7kΩ coil resistance and 3891.89mW coil power. Contact material is Silver/Cadmium, with AC contact voltage rating of 240V and AC voltage rating of 300V. Panel mountable via socket, it offers 25ms operate and release times, with a temperature range of -45°C to 70°C. UL and CSA approved, this RoHS compliant component is suitable for general purpose applications.
TE Connectivity KUL-11A15S-120 technical specifications.
| Actuating System | AC |
| Application(s) | GENERAL PURPOSE |
| Approvals | UL, CSA |
| Coil Resistance | 3.7kR |
| Coil Type | Latching, Single Coil |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Contact Voltage Rating (AC) | 240V |
| Current Rating | 10A |
| Height | 2.157inch |
| Length | 38.9mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -45°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 28V |
| Mount | Socket |
| Mounting Style | SOCKET |
| Operate Time | 25ms |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 25ms |
| Resistance | 3.7kR |
| RoHS Compliant | Yes |
| Series | KUL |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 300V |
| Weight | 3.386oz |
| Width | 1.405inch |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity KUL-11A15S-120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
