The L000147-02 is a high-performance, dual-band internal Micro-WLAN antenna designed for Wi-Fi, Bluetooth, and ZigBee applications. It features a compact PCB-mounted design with a cable and connector assembly, providing reliable wireless connectivity in the 2.4GHz and 5GHz frequency bands.
TE Connectivity L000147-02 technical specifications.
| Frequency Range | 2.4 - 2.5 / 4.9 - 5.875GHz |
| Peak Gain | 2.0 (2.4 GHz) / 3.0 (5 GHz)dBi |
| VSWR | < 2.0:1ratio |
| Impedance | 50Ohms |
| Connector Type | MHF / U.FL Compatible |
| Cable Length | 100mm |
| RoHS | Compliant |
| REACH | Compliant |
No datasheet is available for this part.