The L001047-01 is a high-performance, flexible printed circuit (FPC) adhesive-mounted antenna designed for Wi-Fi 6E and Wi-Fi 7 applications. It supports triple-band operation covering 2400-2483.5 MHz, 5150-5875 MHz, and 5925-7125 MHz. The antenna features a 50mm long 1.13mm diameter coaxial cable terminated with an MHF1 (U.FL compatible) connector, intended for internal integration into IoT devices, gateways, and access points.
Checking distributor stock and pricing after the page loads.
| Frequency Range 1 | 2400 - 2483.5MHz |
| Frequency Range 2 | 5150 - 5875MHz |
| Frequency Range 3 | 5925 - 7125MHz |
| Peak Gain (2.4GHz) | 2.8dBi |
| Peak Gain (5GHz) | 4.1dBi |
| Peak Gain (6GHz) | 4.5dBi |
| Efficiency | >65% |
| Impedance | 50Ω |
| VSWR | <2.0:1ratio |
| Cable Length | 50mm |
| Connector Type | MHF / U.FL Compatiblemodel |
| Dimensions | 35 x 7 x 0.2mm |
| RoHS | Compliant |
| REACH | Compliant |