Labels and Industrial Warning Signs CLEAR CVR 1/2 x 1/2 Sold by Pack of 660
TE Connectivity L05AC technical specifications.
| Color | Clear |
| ELV | Compliant |
| Height | 12.7mm |
| Length | 0.5inch |
| Material | Vinyl |
| Packaging | Bulk |
| Weight | 115g |
| Width | 0.5inch |
| RoHS | Not Compliant |
No datasheet is available for this part.