
L91=MOUNTING CLIP
Sign in to ask questions about the TE Connectivity L91 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity L91 technical specifications.
| Diameter | 14.5mm |
| Height | 50.5mm |
| Lead Free | Lead Free |
| DC Rated Voltage | 1.5V |
| Weight | 14.5g |
| RoHS | Unconfirmed |
Download the complete datasheet for TE Connectivity L91 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.