
This fuse from TE Connectivity is a chassis mount device with a diameter of 0.197 inches and a length of 0.787 inches. It is lead free and compliant with ELV regulations. The fuse is available in a package quantity of 100 and is part of the L series.
TE Connectivity LA201 technical specifications.
| Color | Black |
| ELV | Compliant |
| Fuse | Yes |
| Fuse Size | 0.197 Dia x 0.787 L (5mm x 20mm) |
| Lead Free | Lead Free |
| Mount | Chassis Mount |
| Number of Circuits | 1 |
| Package Quantity | 100 |
| Series | L |
| RoHS | Compliant |
No datasheet is available for this part.