
TE CONNECTIVITY LBC-TYC-BS7671-S LABEL, WARNING, 50 X 95MM, PK10
TE Connectivity LBC-TYC-BS7671-S technical specifications.
| Color | Yellow |
| Height | 50mm |
| Material | Vinyl |
| Mount | Adhesive |
| Reach SVHC Compliant | Unknown |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity LBC-TYC-BS7671-S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
