The LEV200A4NAF01 is a chassis mount relay from TE Connectivity with a coil current rating of 1.1A and a coil resistance of 11R. It operates at a maximum of 12V DC and has a contact current rating of 500A. The relay has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It has a operate time of 25ms and a release time of 12ms.
TE Connectivity LEV200A4NAF01 technical specifications.
| Coil Current | 1.1A |
| Coil Resistance | 11R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 500A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Chassis Mount |
| Operate Time | 25ms |
| Packaging | Bulk |
| Release Time | 12ms |
| Series | LEV200, KILOVAC |
| Termination | Stud |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity LEV200A4NAF01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
