The LEV200A5NAA is a KILOVAC LEV200 series high voltage contactor designed for power switching. It features a hermetically sealed enclosure for operation in harsh or explosive environments. The contactor is configured as a Single Pole Single Throw - Normally Open (SPST-NO) device capable of handling 500A continuous current and up to 900VDC switching voltage. It is constructed with 1 Form X contacts and is typically used in aerospace, defense, marine, and industrial battery applications.
TE Connectivity LEV200A5NAA technical specifications.
| Contact Arrangement | 1 Form X (SPST-NO) |
| Continuous Carry Current | 500A |
| Rated Operating Voltage | 12-900VDC |
| Coil Voltage | 24VDC |
| Must Operate Voltage | 19VDC |
| Must Release Voltage | 5VDC |
| Coil Resistance | 40Ohms |
| Operate Time | 25ms |
| Release Time | 12ms |
| Operating Temperature | -40 to +85°C |
| Mounting Type | Chassis / Flange Mount |
| Termination Style | Stud / Screw Terminal |
| RoHS | Compliant |
| REACH | Unaffected |
Download the complete datasheet for TE Connectivity LEV200A5NAA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.