TE Connectivity LNCL-12-140-GK technical specifications.
| ELV | Compliant |
| Government Qualified | No |
| Material | EPDM, Rubber |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Cable |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity LNCL-12-140-GK to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.