TE CONNECTIVITY / OEG LNH30012 General Purpose Relay, LNH Series, Power, SPST-NO, 12 VDC, 10 A
Sign in to ask questions about the TE Connectivity LNH30012 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
TE Connectivity LNH30012 technical specifications.
| Coil Resistance | 360R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity LNH30012 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.