The LQH43MN102J03L is a surface mount ferrite inductor from TE Connectivity. It has a current rating of 270mA and a DC resistance of 340 milliohms. The inductor's inductance is 12 nanohenries and it is available in a 1008 package. The inductor is unshielded and has a tolerance of 10%. It is suitable for use in a variety of applications, including those requiring high-frequency operation up to 2.2GHz.
TE Connectivity LQH43MN102J03L technical specifications.
| Package/Case | 1008 |
| Core Material | Ferrite |
| Current | 270mA |
| DC Resistance (DCR) | 340mR |
| Inductance | 12nH |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Self Resonant Frequency | 2.2GHz |
| Series | 3611, Sigma Inductors |
| Shielding | Unshielded |
| Tolerance | 10% |
| RoHS | Not Compliant |
No datasheet is available for this part.