The TE Connectivity LR4-1300SSF is a PolySwitch device with a maximum operating temperature of 85°C and a maximum current rating of 100A. It has a power dissipation of 4.5W and a time to trip of 5 seconds at 21.2A. The device is compliant with RoHS and is available in bulk packaging with 2000 units per package. It is also approved by UL, CSA, and TUV, and is compliant with ELV standards.
TE Connectivity LR4-1300SSF technical specifications.
| Approvals | UL, CSA, TUV |
| ELV | Compliant |
| Hold Current | 13A |
| Lead Free | Not Applicable |
| Length | 66.5mm |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Operating Supply Voltage | 20V |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Power Dissipation | 4.5W |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | PolySwitch |
| Time to Trip | 5s |
| Trip Current | 21.2A |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity LR4-1300SSF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.