The LR4 1410F is a high-capacity axial lead capacitor from TE Connectivity. It features a maximum operating temperature range of -40°C to 125°C and a maximum current rating of 100A. The capacitor has a capacitance of 1410F and a resistance of 5mR. It is available in bulk packaging with 2000 units per package. The LR4 series is designed for high-current applications and is suitable for use in a variety of electronic devices.
TE Connectivity LR4-1410F technical specifications.
| Capacitance | 1410F |
| Current Rating | 100A |
| Hold Current | 14.1A |
| Max Current Rating | 100A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Resistance | 5mR |
| Series | LR4 |
| Termination | Axial |
| Trip Current | 26.2A |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity LR4-1410F to view detailed technical specifications.
No datasheet is available for this part.