PTC Resettable Fuse 100A 15VDC
TE Connectivity LR4-190 technical specifications.
| Hold Current | 1.9A |
| Max Current Rating | 100A |
| Max Voltage Rating (DC) | 15V |
| Packaging | Bulk |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Trip Current | 3.9A |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity LR4-190 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.