TE Connectivity's LR4-190L fuses feature a current rating of 100A and a resistance of 72 milliohms. They are available in a package quantity of 2000 and have a termination type of axial lead. The fuses operate within a temperature range of -40°C to 125°C.
TE Connectivity LR4-190L technical specifications.
| Current Rating | 100A |
| Hold Current | 1.9A |
| Max Current Rating | 100A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Resistance | 72mR |
| Series | LR4 |
| Termination | Axial |
| Trip Current | 3.9A |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity LR4-190L to view detailed technical specifications.
No datasheet is available for this part.