This 100A axial wirewound resistor has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is available in tape and reel packaging and features a resistance of 72mR. The LR4 series resistor is not RoHS compliant.
TE Connectivity LR4-190S-2 technical specifications.
| Current Rating | 100A |
| Hold Current | 1.9A |
| Max Current Rating | 100A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Resistance | 72mR |
| RoHS Compliant | No |
| Series | LR4 |
| Termination | Axial |
| Trip Current | 3.9A |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity LR4-190S-2 to view detailed technical specifications.
No datasheet is available for this part.