The LR4 Series fuse is a current limiting device with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a resistance of 72mR and is available in a package quantity of 2000. The fuse is designed to handle a maximum current rating of 100A and a hold current of 1.9A, with a trip current of 3.9A. It is terminated in an axial configuration.
TE Connectivity LR4-190SF-2 technical specifications.
| Current Rating | 100A |
| Hold Current | 1.9A |
| Max Current Rating | 100A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Resistance | 72mR |
| Series | LR4 |
| Termination | Axial |
| Trip Current | 3.9A |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity LR4-190SF-2 to view detailed technical specifications.
No datasheet is available for this part.