The LR4-190SL is a 100A axial wirewound resistor from TE Connectivity. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The resistor is available in bulk packaging with a quantity of 2000. It has a resistance of 72mR and a trip current of 3.9A, with a hold current of 1.9A.
TE Connectivity LR4-190SL technical specifications.
| Current Rating | 100A |
| Hold Current | 1.9A |
| Max Current Rating | 100A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Resistance | 72mR |
| Series | LR4 |
| Termination | Axial |
| Trip Current | 3.9A |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity LR4-190SL to view detailed technical specifications.
No datasheet is available for this part.