The LR4-190X from TE Connectivity is a current sense resistor with a current rating of 100A and a resistance of 72 milliohms. It features an axial leaded package and operates over a temperature range of -40°C to 125°C. The resistor is available in quantities of 2000.
TE Connectivity LR4-190X technical specifications.
| Current Rating | 100A |
| Hold Current | 1.9A |
| Max Current Rating | 100A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Resistance | 72mR |
| Series | LR4 |
| Termination | Axial |
| Trip Current | 3.9A |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity LR4-190X to view detailed technical specifications.
No datasheet is available for this part.