The LR4-260-2 is a 100A axial leaded current sense resistor with a resistance of 42mR. It operates over a temperature range of -40°C to 125°C. The resistor is packaged in tape and reel format. It is designed for high current applications and is suitable for use in a variety of industries.
TE Connectivity LR4-260-2 technical specifications.
| Current Rating | 100A |
| Hold Current | 2.6A |
| Max Current Rating | 100A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Resistance | 42mR |
| Series | LR4 |
| Termination | Axial |
| Trip Current | 5.8A |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity LR4-260-2 to view detailed technical specifications.
No datasheet is available for this part.