Resettable Fuses 2.6A 15V 100A Imax
TE Connectivity LR4-260SS-2 technical specifications.
| Current Rating | 100A |
| Hold Current | 2.6A |
| Max Current Rating | 100A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Resistance | 42mR |
| Series | LR4 |
| Termination | Axial |
| Trip Current | 5.8A |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity LR4-260SS-2 to view detailed technical specifications.
No datasheet is available for this part.