The LR4-260U is a wirewound resistor from TE Connectivity with a current rating of 100A and a resistance of 42mR. It has a termination type of axial and a series designation of LR4. The resistor operates within a temperature range of -40°C to 125°C. It is designed to handle high current applications.
TE Connectivity LR4-260U technical specifications.
| Current Rating | 100A |
| Hold Current | 2.6A |
| Max Current Rating | 100A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Resistance | 42mR |
| Series | LR4 |
| Termination | Axial |
| Trip Current | 5.8A |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity LR4-260U to view detailed technical specifications.
No datasheet is available for this part.