The LR4 260uF current limiter from TE Connectivity features a current rating of 100A and a hold current of 2.6A. It has a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. The device is packaged in bulk quantities of 1000 and has an axial termination style.
TE Connectivity LR4-260UF technical specifications.
| Current Rating | 100A |
| Hold Current | 2.6A |
| Max Current Rating | 100A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1000 |
| Packaging | Bulk |
| Resistance | 42mR |
| Series | LR4 |
| Termination | Axial |
| Trip Current | 5.8A |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity LR4-260UF to view detailed technical specifications.
No datasheet is available for this part.