The LR4-310P is a 100A axial lead wire from TE Connectivity, suitable for applications requiring high current ratings. With a maximum operating temperature of 125°C and a minimum operating temperature of -40°C, this component can handle a wide range of environments. The LR4 series is designed for high-performance applications, and the axial termination provides a secure connection. Available in bulk packaging with 2000 pieces per unit.
TE Connectivity LR4-310P technical specifications.
| Current Rating | 100A |
| Hold Current | 3.1A |
| Max Current Rating | 100A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Packaging | Bulk |
| Series | LR4 |
| Termination | Axial |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity LR4-310P to view detailed technical specifications.
No datasheet is available for this part.