Resettable Fuses - PPTC LR4-380U
TE Connectivity LR4-380U technical specifications.
| Current Rating | 100A |
| Hold Current | 3.8A |
| Max Current Rating | 100A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| Resistance | 26mR |
| Series | LR4 |
| Termination | Axial |
| Trip Current | 8.3A |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity LR4-380U to view detailed technical specifications.
No datasheet is available for this part.