The TE Connectivity LR4-380X fuse features a current rating of 100A, hold current of 3.8A, and a maximum operating temperature range of -40°C to 125°C. It has a resistance of 26mR and is available in axial termination. The fuse is part of the LR4 series and is packaged in bulk.
TE Connectivity LR4-380X technical specifications.
| Current Rating | 100A |
| Hold Current | 3.8A |
| Max Current Rating | 100A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Resistance | 26mR |
| Series | LR4 |
| Termination | Axial |
| Trip Current | 8.3A |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity LR4-380X to view detailed technical specifications.
No datasheet is available for this part.