The LR4 Series Axial Current Sense Resistor from TE Connectivity features a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It has a current rating of 100A and a hold current of 3.8A. The resistor's resistance is 26mR, and it is available in a tape and reel packaging. The LR4 Series is a series of current sense resistors with a trip current of 8.3A.
TE Connectivity LR4-380X-2 technical specifications.
| Current Rating | 100A |
| Hold Current | 3.8A |
| Max Current Rating | 100A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Resistance | 26mR |
| Series | LR4 |
| Termination | Axial |
| Trip Current | 8.3A |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity LR4-380X-2 to view detailed technical specifications.
No datasheet is available for this part.