
Resettable Fuses - PPTC 15V 3.8A Ih 0.37 ohm
TE Connectivity LR4-380XHDF technical specifications.
| Hold Current | 3.8A |
| Max Current Rating | 100A |
| Package Quantity | 500 |
| Resistance | 370mR |
| Series | LR4 |
| Termination | SMD/SMT |
| Trip Current | 8.3A |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity LR4-380XHDF to view detailed technical specifications.
No datasheet is available for this part.