TE Connectivity LR4-470LHF technical specifications.
| Hold Current | 4.7A |
| Max Current Rating | 100A |
| Package Quantity | 500 |
| Resistance | 20mR |
| Series | LR4 |
| Termination | SMD/SMT |
| Trip Current | 9.4A |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity LR4-470LHF to view detailed technical specifications.
No datasheet is available for this part.