PTC Resettable Fuse 100A 20VDC
TE Connectivity LR4-550 technical specifications.
| Approvals | UL, CSA, TUV |
| Current Rating | 100A |
| Hold Current | 5.5A |
| Max Current Rating | 100A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (DC) | 20V |
| Operating Supply Voltage | 20V |
| Packaging | Bulk |
| Radiation Hardening | No |
| Resistance | 16mR |
| RoHS Compliant | No |
| Series | LR4 |
| Termination | Axial |
| Trip Current | 10.5A |
| RoHS | Not CompliantNo |
Download the complete datasheet for TE Connectivity LR4-550 to view detailed technical specifications.
No datasheet is available for this part.