
Resettable Fuses - PPTC 20V 5.5A Ih 0.016ohm
TE Connectivity LR4-550RF technical specifications.
| Hold Current | 5.5A |
| Max Current Rating | 100A |
| Package Quantity | 1000 |
| Resistance | 16mR |
| Series | LR4 |
| Termination | SMD/SMT |
| Trip Current | 10.5A |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity LR4-550RF to view detailed technical specifications.
No datasheet is available for this part.