The LR4-560 from TE Connectivity is a 100A axial lead wire with a maximum operating temperature of 125°C and a minimum operating temperature of -40°C. It is not RoHS compliant. The wire is part of the LR4 series and is available in quantities of 2000.
TE Connectivity LR4-560 technical specifications.
| Current Rating | 100A |
| Hold Current | 5.6A |
| Max Current Rating | 100A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 2000 |
| RoHS Compliant | No |
| Series | LR4 |
| Termination | Axial |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity LR4-560 to view detailed technical specifications.
No datasheet is available for this part.