Resettable Fuses LR4-600X
TE Connectivity LR4-600X technical specifications.
| Current Rating | 100A |
| Hold Current | 6A |
| Max Current Rating | 100A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Resistance | 14mR |
| RoHS Compliant | No |
| Series | LR4 |
| Termination | Axial |
| Trip Current | 11.7A |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity LR4-600X to view detailed technical specifications.
No datasheet is available for this part.