TE Connectivity LR4-620SS technical specifications.
| Current Rating | 100A |
| Hold Current | 6.2A |
| Max Current Rating | 100A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Packaging | Bulk |
| Series | LR4 |
| Termination | Axial |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity LR4-620SS to view detailed technical specifications.
No datasheet is available for this part.