The LR4 Series fuses from TE Connectivity are axial fuses with a current rating of 100A and a resistance of 10.5mR. They operate within a temperature range of -40°C to 125°C. These fuses are not RoHS compliant. They are part of the LR4 series and have a termination type of axial.
TE Connectivity LR4-880SS technical specifications.
| Current Rating | 100A |
| Hold Current | 8.8A |
| Max Current Rating | 100A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Resistance | 10.5mR |
| RoHS Compliant | No |
| Series | LR4 |
| Termination | Axial |
| Trip Current | 16A |
| RoHS | Not Compliant |
Download the complete datasheet for TE Connectivity LR4-880SS to view detailed technical specifications.
No datasheet is available for this part.