Electromechanical Relay DPDT 2A 24VDC 630Ohm Panel Mount
TE Connectivity LS-9543 technical specifications.
| Coil Current | 38.095mA |
| Coil Resistance | 630R |
| Coil Voltage (DC) | 24V |
| Max Current Rating | 2A |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -65°C |
| Max Voltage Rating (DC) | 28V |
| Mount | Panel |
| Resistance | 630R |
| Throw Configuration | DPDT |
| RoHS | Not Compliant |
No datasheet is available for this part.