The LTP260-2 is a 100A axial wirewound resistor from TE Connectivity with a resistance of 42mR. It operates within a temperature range of -40°C to 85°C and is packaged on tape and reel. The resistor has a current rating of 100A and a trip current of 5.2A. It is not RoHS compliant.
TE Connectivity LTP260-2 technical specifications.
| Current Rating | 100A |
| Hold Current | 2.6A |
| Max Current Rating | 100A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Packaging | Tape and Reel |
| Resistance | 42mR |
| RoHS Compliant | No |
| Series | LTP |
| Termination | Axial |
| Trip Current | 5.2A |
| RoHS | Not Compliant |
No datasheet is available for this part.